395-042-521-888

Heilind Number:EDA395-042-521-888
Manufacturer:EDAC
Manufacturer Number:395-042-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-888

Detailed Description

Enhance your PCB connections with this high-performance 42-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. The straight mount orientation and 0.1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. With two rows and a 0.2-inch row spacing, this connector offers versatility for your connectivity needs. Upgrade your electronic systems with this black card edge connector for efficient and secure board-to-board connections.