ACT26JG41HD-6149 V001

Heilind Number:EDA395-042-523-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JG41HD-6149 V001
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JG41HD-6149 V001
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-101

Detailed Description

Enhance your electronic connections with this sleek and reliable Black PCB Connector. Designed for seamless board-to-board integration, it features 42 positions with a single row layout, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers both durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for a secure fit, making it a must-have component for any electronics project. Elevate your connectivity game with this essential piece.