395-042-523-201

Heilind Number:EDA395-042-523-201
Manufacturer:EDAC
Manufacturer Number:395-042-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-201

Detailed Description

Enhance your circuitry with this versatile black Card Edge Connector, designed for seamless board-to-board PCB connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. Featuring two rows, with a pitch of .1 inch and row spacing of .2 inch, it offers 42 positions for efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic projects. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly.