395-042-523-207

Heilind Number:EDA395-042-523-207
Manufacturer:EDAC
Manufacturer Number:395-042-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in sleek black. Featuring 42 positions spread across 2 rows with a pitch of .1 inches, it offers seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy contact materials, this connector ensures reliable performance even in harsh environments. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential connector for optimal signal transmission and connectivity.