395-042-523-212

Heilind Number:EDA395-042-523-212
Manufacturer:EDAC
Manufacturer Number:395-042-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 42 positions across 2 rows, ensuring optimal signal transfer in your electronic assemblies. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it ensures reliable conductivity while withstanding the rigors of industrial use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.