395-042-523-288

Heilind Number:EDA395-042-523-288
Manufacturer:EDAC
Manufacturer Number:395-042-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-288

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, each spaced at a precise pitch of .1 inches and row spacing of .2 inches, it offers seamless compatibility for your PCB assembly needs. Boasting 42 positions in total, it facilitates efficient data transmission and power distribution. The straight mount orientation allows for easy and secure installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our high-quality connector to optimize performance and streamline connectivity in your projects.