395-042-523-403

Heilind Number:EDA395-042-523-403
Manufacturer:EDAC
Manufacturer Number:395-042-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-403

Detailed Description

Enhance your electronic connections with our cutting-edge PCB board-to-board connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connectivity. The copper alloy contact material guarantees reliable performance, while the 42 positions allow for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless data transmission and power supply.