395-042-523-404

Heilind Number:EDA395-042-523-404
Manufacturer:EDAC
Manufacturer Number:395-042-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features 42 positions with a single row layout and a pitch of .1 inch, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, from -40 to 105°C. The copper alloy contact material and straight mount orientation further enhance its robustness, making it ideal for demanding industrial applications. Upgrade your setup with this essential connector for optimal performance and connectivity.