395-042-523-412

Heilind Number:EDA395-042-523-412
Manufacturer:EDAC
Manufacturer Number:395-042-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-412

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, meticulously designed for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable conductivity. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your setup. Featuring 42 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operable in a wide temperature range from -40 to 105°C, this connector guarantees durability and stability in diverse environments. Elevate your electronic projects with this essential component.