395-042-523-458

Heilind Number:EDA395-042-523-458
Manufacturer:EDAC
Manufacturer Number:395-042-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-458

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With 42 positions and a compact .1-inch pitch, it offers optimal space efficiency while ensuring reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, withstanding temperatures from -40 to 105°C. Each row, spaced .2 inches apart, features copper alloy contacts for superior conductivity. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Upgrade your connectivity with this essential component.