395-042-523-478

Heilind Number:EDA395-042-523-478
Manufacturer:EDAC
Manufacturer Number:395-042-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-478

Detailed Description

Efficiently and seamlessly connect your PCBs with our high-quality Board To Board PCB Connector. Designed for reliable performance, this connector features 42 positions in a single row, ensuring optimal connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure attachment. The contacts are made of Copper Alloy, further enhancing conductivity. Whether you're assembling electronic devices for industrial or commercial use, this connector, with a straight mount orientation, is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility and dependability in any environment. Upgrade your connectivity solutions with this essential component.