395-042-523-502

Heilind Number:EDA395-042-523-502
Manufacturer:EDAC
Manufacturer Number:395-042-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts, it offers efficient power transfer at a steady amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the 42 positions cater to diverse connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various PCB applications. Trust in its quality and performance to streamline your connectivity solutions.