395-042-523-503

Heilind Number:EDA395-042-523-503
Manufacturer:EDAC
Manufacturer Number:395-042-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission at an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures longevity and efficiency. With two rows and a total of 42 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Designed for straight mount orientation, it enables easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Trust in this connector for seamless and secure board-to-board connections.