395-042-523-507

Heilind Number:EDA395-042-523-507
Manufacturer:EDAC
Manufacturer Number:395-042-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and 42 positions, it offers ample connectivity options for your PCB applications. The black color and straight mount orientation make it easy to incorporate into your design. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance in diverse environments. Perfect for a range of electronic projects, it's a must-have component for efficient signal transfer. Elevate your PCB connections with this top-quality connector.