395-042-523-558

Heilind Number:EDA395-042-523-558
Manufacturer:EDAC
Manufacturer Number:395-042-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-558

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector in sleek black. With a compact design featuring two rows and 42 positions, it offers seamless connectivity for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your setup with this essential component, a must-have in any electronics toolkit.