395-042-523-602

Heilind Number:EDA395-042-523-602
Manufacturer:EDAC
Manufacturer Number:395-042-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-602

Detailed Description

Enhance connectivity within your electronic devices with this Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 42 positions, ensuring efficient data transfer. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The contact material, made of Copper Alloy, provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation offers easy installation, making it a versatile solution for your PCB connectivity needs.