395-042-523-603

Heilind Number:EDA395-042-523-603
Manufacturer:EDAC
Manufacturer Number:395-042-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 42 positions for seamless interconnection, it offers a reliable amperage of 3A. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring copper alloy contacts, it guarantees optimal conductivity. Designed for precision, this connector has a pitch of .1in and row spacing of .2in, facilitating seamless integration. Its straight mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure connectivity.