395-042-523-608

Heilind Number:EDA395-042-523-608
Manufacturer:EDAC
Manufacturer Number:395-042-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, it features 42 positions for efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the straight mount orientation allows for easy assembly. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic systems with this essential component.