395-042-523-688

Heilind Number:EDA395-042-523-688
Manufacturer:EDAC
Manufacturer Number:395-042-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-688

Detailed Description

Enhance your PCB connectivity with our high-quality card edge connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 42 positions, ensuring efficient and reliable board-to-board connections. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees longevity and optimal performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.