395-042-523-802

Heilind Number:EDA395-042-523-802
Manufacturer:EDAC
Manufacturer Number:395-042-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-802

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration within electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 42 positions, it offers ample room for multiple connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient and secure linking between circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial equipment or consumer electronics, it's a must-have component for your PCB assembly projects. Upgrade your connectivity standards with this high-performance connector.