395-042-523-803

Heilind Number:EDA395-042-523-803
Manufacturer:EDAC
Manufacturer Number:395-042-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-803

Detailed Description

Enhance connectivity with our Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. Its copper alloy contacts, with a pitch of .1 inches, provide reliable power transmission. With two rows and 42 positions, it offers ample connectivity options for your PCB needs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic systems with this essential component.