395-042-523-804

Heilind Number:EDA395-042-523-804
Manufacturer:EDAC
Manufacturer Number:395-042-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in black electronic systems. Featuring a robust housing made of UL 94V-0 thermoplastic polyester, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient connectivity. Boasting 42 positions, it allows for versatile and customizable setups. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse applications. Upgrade your connectivity solutions with this essential component.