395-042-523-807

Heilind Number:EDA395-042-523-807
Manufacturer:EDAC
Manufacturer Number:395-042-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-807

Detailed Description

Enhance your PCB connectivity with our advanced Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions spread across two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. The copper alloy contact material and operating temperature range of -40 to 105°C further enhance performance and reliability. Perfect for a wide range of applications, this black connector is a must-have for any electronics enthusiast. Upgrade your connectivity today.