395-042-523-808

Heilind Number:EDA395-042-523-808
Manufacturer:EDAC
Manufacturer Number:395-042-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit board setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable and efficient power transmission. With two rows and a total of 42 positions, it offers ample connectivity options for your electronic components. The .1-inch pitch and .2-inch row spacing allow for easy and precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this essential PCB connector.