395-042-523-812

Heilind Number:EDA395-042-523-812
Manufacturer:EDAC
Manufacturer Number:395-042-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-812

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 42 positions, it facilitates efficient data transfer. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Its straight mount orientation, along with a pitch of .1 in and row spacing of .2 in, allows for easy installation on PCBs. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.