395-042-523-888

Heilind Number:EDA395-042-523-888
Manufacturer:EDAC
Manufacturer Number:395-042-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-523-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-523-888

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 42 copper alloy contacts, each spaced at .1 inches and .2 inches apart, precise and reliable connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Whether you're a professional or hobbyist, this connector is a must-have for your projects.