395-042-524-158

Heilind Number:EDA395-042-524-158
Manufacturer:EDAC
Manufacturer Number:395-042-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-524-158

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 42 positions, ensuring optimal functionality for your electronic devices. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Suitable for a wide range of applications, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.