395-042-524-207

Heilind Number:EDA395-042-524-207
Manufacturer:EDAC
Manufacturer Number:395-042-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-524-207

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a total of 42 positions spread across 2 rows, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure a secure and precise fit, while the straight mount orientation allows for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Elevate your PCB design with this essential component.