395-042-524-212

Heilind Number:EDA395-042-524-212
Manufacturer:EDAC
Manufacturer Number:395-042-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-524-212

Detailed Description

Enhance your PCB connections with this cutting-edge Board to Board Card Edge Connector, designed for seamless integration and high-speed data transfer. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows and a total of 42 positions, it provides ample connectivity options for your circuit boards. The contact material, crafted from durable Copper Alloy, guarantees long-lasting conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact pitch of .1 inches make it easy to install, while the row spacing of .2 inches allows for efficient signal routing. Upgrade your electronics with this essential component and experience seamless connectivity like never before.