395-042-524-258

Heilind Number:EDA395-042-524-258
Manufacturer:EDAC
Manufacturer Number:395-042-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-524-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-524-258

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Its copper alloy contact material and 42 positions provide secure and efficient power transmission. The straight mount orientation and .1-inch pitch make installation a breeze, while the double row design allows for maximum connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronic connectivity. Upgrade your setup with this essential component today.