395-042-524-288

Heilind Number:EDA395-042-524-288
Manufacturer:EDAC
Manufacturer Number:395-042-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-524-288

Detailed Description

Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows and a total of 42 positions, it offers ample space for your PCB connections. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB connectivity with this essential component.