395-042-524-502

Heilind Number:EDA395-042-524-502
Manufacturer:EDAC
Manufacturer Number:395-042-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-524-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 42 positions, it offers ample space for seamless connections. Crafted with precision, its copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.