395-042-524-588

Heilind Number:EDA395-042-524-588
Manufacturer:EDAC
Manufacturer Number:395-042-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-524-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows with a pitch of .1in and row spacing of .2in, it offers seamless integration for your electronic components. With 42 positions, it allows for versatile connectivity options. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your system with this essential connector for optimal signal transmission and power distribution.