395-042-524-802

Heilind Number:EDA395-042-524-802
Manufacturer:EDAC
Manufacturer Number:395-042-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-524-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. Designed for seamless integration, it features 42 positions spread across two rows, ensuring efficient data transmission. The black housing, crafted from durable UL 94V-0 Thermoplastic Polyester, guarantees both performance and safety. Each contact is meticulously constructed from Copper Alloy, promoting optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for applications in electronics, telecommunications, and beyond, this connector is a vital component for seamless connectivity.