395-042-524-808

Heilind Number:EDA395-042-524-808
Manufacturer:EDAC
Manufacturer Number:395-042-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-524-808

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in sleek black. Designed for optimal signal transmission, it features 42 copper alloy contacts with an amperage of 3A, ensuring reliable power delivery. The UL 94V-0 thermoplastic polyester housing offers durability and safety, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient mounting on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications.Upgrade your connectivity solutions with this essential component.