395-042-525-101

Heilind Number:EDA395-042-525-101
Manufacturer:EDAC
Manufacturer Number:395-042-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-101

Detailed Description

Introducing the 395-042-525-101, a cutting-edge black PCB connector that boasts unrivaled performance and durability. Engineered with precision, this connector features a 3A amperage capacity, making it ideal for high-powered applications. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures maximum safety and reliability. With a single row design and 42 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Designed for versatility, this connector can be mounted straight onto your board with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for use in even the harshest environments. Upgrade your PCB connections with the 395-042-525-101, the ultimate solution for your connectivity needs.