395-042-525-103

Heilind Number:EDA395-042-525-103
Manufacturer:EDAC
Manufacturer Number:395-042-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-103

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, the perfect solution for seamless and efficient connectivity in electronic devices. Designed for optimal performance, this connector features 42 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with copper alloy contacts, this connector offers excellent conductivity and longevity. With a 3A amperage and operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this black-colored connector with a straight mount orientation is a must-have component for your projects. Trust in its quality and performance to elevate your connectivity solutions to the next level. Upgrade to our Board To Board PCB Connector today and experience seamless connectivity like never before.