395-042-525-104

Heilind Number:EDA395-042-525-104
Manufacturer:EDAC
Manufacturer Number:395-042-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-104

Detailed Description

Introducing our sleek and efficient Black Card Edge Connector, designed for seamless PCB-to-PCB connectivity in a wide range of electronic applications. With a high amperage rating of 3A, this connector ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row layout with 42 positions, it offers ample space for intricate circuit connections. The contact material, Copper Alloy, provides optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for all your board-to-board connection needs. Upgrade your electronic assemblies with the 395-042-525-104 Card Edge Connector.