395-042-525-108

Heilind Number:EDA395-042-525-108
Manufacturer:EDAC
Manufacturer Number:395-042-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-108

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector, featuring 42 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity for superior signal integrity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration into your circuit board. Its straight mount orientation and single row design make installation a breeze. Trust in the black housing for a sleek and professional finish. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit. Explore our full range of board-to-board connectors for all your connectivity needs.