395-042-525-112

Heilind Number:EDA395-042-525-112
Manufacturer:EDAC
Manufacturer Number:395-042-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-112

Detailed Description

Introducing the 395-042-525-112 Black Board-to-Board PCB Connector, a high-performance essential for seamless electronic connectivity. Engineered for optimal efficiency, this connector features a single row design with 42 positions, accommodating complex circuitry with ease. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing, ensuring robust durability in any application. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector delivers uncompromising performance. Upgrade your connectivity solutions with the 395-042-525-112.