395-042-525-178

Heilind Number:EDA395-042-525-178
Manufacturer:EDAC
Manufacturer Number:395-042-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-178

Detailed Description

Introducing our cutting-edge Black Card Edge Connector, 395-042-525-178. Designed for optimal performance and reliability, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 42 positions, it offers seamless connectivity for your PCB projects. The contact material, made of high-quality Copper Alloy, guarantees superior conductivity. Engineered for precision, the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in our product for seamless board-to-board connections in your electronic designs. Elevate your projects with the ultimate in connectivity technology.