395-042-525-201

Heilind Number:EDA395-042-525-201
Manufacturer:EDAC
Manufacturer Number:395-042-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-201

Detailed Description

Introducing our high-performance 395-042-525-201 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. With a robust housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal durability and safety. Featuring two rows with a pitch of .1 inches and a total of 42 positions, it offers ample connectivity options while maintaining efficient signal transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained environments. Tested to operate flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your demanding connectivity needs. Trust in the 395-042-525-201 for high-speed, high-quality board-to-board connections.