395-042-525-202

Heilind Number:EDA395-042-525-202
Manufacturer:EDAC
Manufacturer Number:395-042-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-202

Detailed Description

Introducing our 395-042-525-202 Black Board-To-Board PCB Connector, a high-performance solution designed for seamless electronic connectivity. With a compact design featuring two rows of 42 positions each, this connector is perfect for a wide range of applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in demanding environments. Its straight mount orientation and .1-inch pitch make it easy to integrate into any PCB layout. Trust in the quality and performance of our connector to deliver exceptional results in your electronic projects.