395-042-525-203

Heilind Number:EDA395-042-525-203
Manufacturer:EDAC
Manufacturer Number:395-042-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-203

Detailed Description

Introducing the 395-042-525-203, a high-performance black Card Edge Connector that sets the standard for seamless board-to-board connectivity. With a sleek, two-row design and 42 positions, this connector offers unparalleled versatility for your PCB assembly needs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. The contact material, made of copper alloy, ensures optimal conductivity for uninterrupted power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the 395-042-525-203 to deliver superior performance and connectivity for your electronic devices.