395-042-525-207

Heilind Number:EDA395-042-525-207
Manufacturer:EDAC
Manufacturer Number:395-042-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-207

Detailed Description

Introducing our 395-042-525-207 Black Board To Board PCB Connector, a high-performance solution for seamless electronic connectivity. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precision mating for up to 42 positions. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C guarantees exceptional performance in harsh environments. Trust in the quality and efficiency of this connector to elevate your PCB connectivity needs.