395-042-525-208

Heilind Number:EDA395-042-525-208
Manufacturer:EDAC
Manufacturer Number:395-042-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-208

Detailed Description

Introducing the 395-042-525-208, a high-performance black board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Engineered with precision and quality in mind, this connector features a dual-row configuration with 42 positions, ensuring ample connectivity options for your PCBs. The contact material, copper alloy, guarantees reliable and low-resistance connections, while the UL 94V-0 thermoplastic polyester housing offers superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient and compact PCB layout. Its straight mount orientation simplifies installation, and it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for diverse environments. Trust in the 395-042-525-208 for secure and efficient board-to-board connections in your electronic projects.