395-042-525-402

Heilind Number:EDA395-042-525-402
Manufacturer:EDAC
Manufacturer Number:395-042-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-402

Detailed Description

Introducing our Black Board To Board PCB Connector, the essential component for seamless and reliable electronic connections. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the 42 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects. Trust in its quality and precision engineering to elevate your electronic connections to the next level.