395-042-525-403

Heilind Number:EDA395-042-525-403
Manufacturer:EDAC
Manufacturer Number:395-042-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-403

Detailed Description

Introducing our 395-042-525-403 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector boasts a secure amperage of 3A, making it perfect for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it offers durability and longevity. With one row of 42 positions and a pitch of .1 inches, it ensures seamless and efficient board-to-board connections. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in the quality and performance of our 395-042-525-403 Connector for all your PCB interconnect needs.