395-042-525-404

Heilind Number:EDA395-042-525-404
Manufacturer:EDAC
Manufacturer Number:395-042-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-404

Detailed Description

Introducing our high-performance 395-042-525-404 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding applications. With an amperage rating of 3 A and constructed from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe power transmission. Featuring a single row layout with 42 positions and a pitch of .1 inches, it offers precise and efficient connection capabilities. The contact material, made of durable Copper Alloy, guarantees excellent conductivity and durability. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.