395-042-525-408

Heilind Number:EDA395-042-525-408
Manufacturer:EDAC
Manufacturer Number:395-042-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-408

Detailed Description

Introducing our high-performance 395-042-525-408 Black Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With an amperage rating of 3A, this connector ensures efficient power transfer while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring a single row design with 42 contact positions, it offers ample connectivity options with optimal signal integrity. The copper alloy contact material and .1-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our EDA395 series for seamless board-to-board PCB connections.